CML PR6 technical specifications.
| Current Rating | 300mA |
| Length | 31.8mm |
| Mount | Flanges |
| Voltage Rating | 2.47V |
| RoHS | Compliant |
Download the complete datasheet for CML PR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.