CML TR4000 technical specifications.
| Color | Black |
| Material | Tin, Steel, Thermoplastic |
| Mount | Holder |
| Reach SVHC Compliant | Yes |
| Shell Material | Thermoplastic |
| RoHS | Compliant |
Download the complete datasheet for CML TR4000 to view detailed technical specifications.
No datasheet is available for this part.