CML W1159-5 technical specifications.
| Package/Case | Module |
| Current Rating | 20mA |
| MSCP | 0.31MSCP |
| Operating Supply Voltage | 130V |
| Reach SVHC Compliant | No |
| Voltage Rating | 130V |
| Voltage Rating (AC) | 130V |
| RoHS | Compliant |
Download the complete datasheet for CML W1159-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
