CML W1201 technical specifications.
| Current Rating | 83mA |
| Lead/Base Style | Bayonet |
| Lens Style | Round, Domed |
| MSCP | 0.62MSCP |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for CML W1201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
