
USB 1.1 Type A stacked receptacle with 3 ports, featuring 12 contacts with gold plating for superior conductivity. Designed for horizontal, through-hole mounting with solder termination. This component boasts a UL94 V-0 flammability rating for enhanced safety.
CNC Tech 1001-007-01020 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 12 |
| Number of Ports | 3 |
| Packaging | Tray |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 1001-007-01020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
