
Right angle, female I/O connector featuring 8 contacts with solder termination. Insulated with glass-filled polybutylene terephthalate, this component boasts a UL 94V-0 flammability rating. Contacts are finished with tin over nickel for reliable conductivity.
CNC Tech 1002-004-01010 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Manufacturer Series | 1002-004-01010 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN OVER NICKEL |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CNC Tech 1002-004-01010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.