CNC Tech 1003-005-23100 technical specifications.
| Contact Plating | Gold |
| Gender | Receptacle |
| Insulation Color | Black |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Packaging | Cut Tape |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 1003-005-23100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.