CNC Tech 10064-32-1-0500-002-1-TS technical specifications.
| Type | Hook-up Wire |
| Size | 32AWG |
| Maximum Outer Diameter | 15.24mm |
| Min Operating Temperature | -80°C |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 30V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CNC Tech 10064-32-1-0500-002-1-TS to view detailed technical specifications.
No datasheet is available for this part.