CNC Tech 102-1021-BL-00100 technical specifications.
| Connector Type A | Mini USB Type B |
| Connector Type B | USB Type A |
| Gender | M-M |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CNC Tech 102-1021-BL-00100 to view detailed technical specifications.
No datasheet is available for this part.