Cable Assembly UL 2725 0.25m 24AWG USB Type A to Wire to Board 4 to 5 POS F-F Bag
CNC Tech 102-1050-BL-00025 technical specifications.
| Cable Type | UL 2725 |
| Wire Size | 24AWG |
| Connector Type A | 2USB Type A |
| Connector Type B | 2Wire to Board |
| Gender | F-F |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CNC Tech 102-1050-BL-00025 to view detailed technical specifications.
No datasheet is available for this part.