A high-quality USB 2.0 cable assembly featuring a straight USB Type A male connector on one end and an up-angled Micro USB Type B male connector on the other. The cable measures 0.5 meters (1.64 feet) in length and is designed for data transfer and power delivery in space-constrained applications.
Checking distributor stock and pricing after the page loads.
| Connector A | USB 2.0 Type A Male (Straight) |
| Connector B | USB 2.0 Micro B Male (Up-Angle) |
| Length | 0.5m |
| Color | Black |
| USB Version | 2.0 |
| RoHS | Compliant |
| REACH | Compliant |