The 102-1492-BL-F0200 is a high-quality USB 2.0 cable assembly from CnC Tech LLC. It features a USB Type A Male connector on one end and a USB Micro-B Male connector on the other. This 2-meter cable is constructed with 28 AWG data lines and 24 AWG power lines to support efficient data transfer speeds up to 480 Mbps and reliable power delivery for charging applications. The assembly is fully shielded to protect against electromagnetic interference and includes an integrated ferrite core for enhanced noise suppression. The cable jacket is black and the connectors are designed for standard USB 2.0 industrial and consumer interconnections.
CNC Tech 102-1492-BL-F0200 technical specifications.
| USB Specification | USB 2.0 |
| Length | 2.00m |
| Configuration | USB A Male to Micro B Male |
| Transfer Rate | 480Mbps |
| Wire Gauge (Power) | 24AWG |
| Wire Gauge (Data) | 28AWG |
| Shielding | Shielded |
| Features | Ferrite Core, Data Transfer and Charge |
| Color | Black |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
Download the complete datasheet for CNC Tech 102-1492-BL-F0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.