This CNC Tech USB 2.0 cable assembly is a 2-meter extension featuring a standard Type A Male to Type B Male configuration. It is designed for data transfer and charging applications, incorporating a ferrite core to minimize electromagnetic interference. The cable uses 24 AWG/28 AWG wire construction and is shielded for signal integrity.
Checking distributor stock and pricing after the page loads.
| USB Specification | USB 2.0 |
| Configuration | A Male to B Male |
| Length | 2.00m |
| Wire Gauge (Power) | 24AWG |
| Wire Gauge (Data) | 28AWG |
| Transfer Rate | 480Mbps |
| Shielding | Shielded |
| Features | Ferrite Core |
| Color | Black |
| RoHS | Compliant |
| REACH | Unaffected |
| Msl | 1 (Unlimited) |