A high-quality USB 2.0 cable assembly featuring a USB Type A Female connector to a Micro USB Type B Male connector. The cable is 2 meters in length, shielded to prevent interference, and utilizes 28 AWG for data lines and 24 AWG for power to support efficient data transfer and charging. It includes a black jacket and is designed for reliable connectivity between standard USB peripherals and micro-USB enabled devices.
Checking distributor stock and pricing after the page loads.
| Configuration | A Female to Micro B Male |
| Length | 2.0m |
| USB Specification | USB 2.0 |
| Data Rate | 480Mbps |
| Wire Gauge (Data) | 28AWG |
| Wire Gauge (Power) | 24AWG |
| Shielding | Shielded |
| Color | Black |
| RoHS | Compliant |
| REACH | Unaffected |