2-conductor, 18 AWG multi-conductor cable featuring tinned copper conductors with black and red insulation. Rated for 300V, this cable operates within a temperature range of -10°C to 80°C. Supplied on a 152.4m reel, it is constructed with Polyphenylene Ether for reliable performance.
CNC Tech 21458-18-2-0500-0104-1-TS technical specifications.
| Type | Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Insulation Color | Black/Red |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CNC Tech 21458-18-2-0500-0104-1-TS to view detailed technical specifications.
No datasheet is available for this part.