4-conductor, 28 AWG multi-conductor cable featuring tinned copper conductors. This cable offers foil and braid shielding for enhanced signal integrity. Insulated with high-density polyethylene and jacketed in semi-rigid polyvinyl chloride, it has a maximum outer diameter of 3.95mm and a 30V voltage rating. Operating up to 80°C, this black cable is supplied on a 304.8m reel.
CNC Tech 2725-2828-BL-01000-A technical specifications.
| Type | Multi-Conductor Cable |
| Size | 28AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Insulation Color | Red/Black/Green/White |
| Jacket Color | Black |
| Maximum Outer Diameter | 3.95mm |
| Max Voltage Rating | 30V |
| Max Operating Temperature | 80°C |
| Shield Type | Foil/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CNC Tech 2725-2828-BL-01000-A to view detailed technical specifications.
No datasheet is available for this part.