CNC Tech 3010-06-001-12-00 technical specifications.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3010-06-001-12-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.