This 14-position 2-row surface mount connector features 14 male pins with tin plating. It is designed for surface mount applications and is packaged in a tray with 66 pieces. The connector has a pitch of 0.1 inch and a row spacing of 0.1 inch, making it suitable for a variety of electronic applications. The termination method is solder.
CNC Tech 3010-14-003-12-99 technical specifications.
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 66 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3010-14-003-12-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.