20-position, 2-row ejector header with a 2.54mm terminal pitch. Features straight, surface mount body orientation and solder termination. Operates within a -40°C to 105°C temperature range, with a 1A maximum current rating. Polarization is achieved via a center slot.
CNC Tech 3010-20-003-13-00 technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 1A |
| Height | 28.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CNC Tech 3010-20-003-13-00 to view detailed technical specifications.
No datasheet is available for this part.