20-position shrouded header with 2.54mm terminal pitch, featuring a straight, top-entry, surface-mount design. This connector offers 4-sided shrouding and a center slot polarization for secure mating. Rated for a maximum current of 1A, it operates within a temperature range of -40°C to 105°C and has a height of 9.8mm.
CNC Tech 3020-20-0300-00 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 1A |
| Height | 9.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CNC Tech 3020-20-0300-00 to view detailed technical specifications.
No datasheet is available for this part.