Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CNC TECH

3020-30-0300-99

Datasheet
CNC Tech

3020-30-0300-99

IDC BOX HEADER 0.100 30 POS

  1. Connectors & Interconnects
  2. General
  1. Connectors & Interconnects
  2. General

MountingSurface Mount
Quick Jump:

Technical Specifications

CNC Tech 3020-30-0300-99 technical specifications.

General

Contact Plating
Tin
Contact Type
Male Pin
Mount
Surface Mount
Number of Positions
30
Number of Rows
2
Package Quantity
60
Packaging
Tray
Pitch
0.1inch
Row Spacing
0.1inch
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

CNC Tech 3020-30-0300-99 Datasheet

Download the complete datasheet for CNC Tech 3020-30-0300-99 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com