CNC Tech 3030-01-16-0304 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3030-01-16-0304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.