CNC Tech 304-28-06-MC-0300F technical specifications.
| Approvals | UL |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Number of Conductors | 6 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 304-28-06-MC-0300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.