CNC Tech 304-28-64-MC-0300F technical specifications.
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Number of Conductors | 64 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 304-28-64-MC-0300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.