CNC Tech 3040-30-99 technical specifications.
| Package/Case | 100 |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3040-30-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.