CNC Tech 3130-28-0101-00 technical specifications.
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Package Quantity | 96 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3130-28-0101-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.