Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CNC TECH

3130-30-0103-99

Datasheet
CNC Tech

3130-30-0103-99

CONN SOCKET 30POS IDC TIN

  1. Connectors & Interconnects
  2. General
  1. Connectors & Interconnects
  2. General

MountingFree Hanging
Quick Jump:

Technical Specifications

CNC Tech 3130-30-0103-99 technical specifications.

General

Contact Plating
Tin
Contact Type
Female Socket
Mount
Free Hanging
Number of Positions
30
Number of Rows
2
Package Quantity
1848
Packaging
Tray
Pitch
0.079inch
Row Spacing
0.079inch
Wire/Cable Type
Ribbon

Compliance

RoHS
Compliant

Datasheet

CNC Tech 3130-30-0103-99 Datasheet

Download the complete datasheet for CNC Tech 3130-30-0103-99 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com