Hook-up Wire 24AWG 152.4m 1.7mm Tinned Copper 300V Reel
CNC Tech 3132-24-1-0500-003-1-TS technical specifications.
| Type | Hook-up Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 1.7mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 150°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CNC Tech 3132-24-1-0500-003-1-TS to view detailed technical specifications.
No datasheet is available for this part.