CNC Tech 3140-24-99 technical specifications.
| Cable Pitch | 0.039inch |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1620 |
| Packaging | Tray |
| Row Spacing | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3140-24-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.