CNC Tech 3140-34-00 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3140-34-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.