This 6-position, 2-row connector features male pin contacts with a tin plating. It is designed for through-hole mounting and is packaged in a tray with 180 pieces. The connector has a pitch of 0.1 inch and a row spacing of 0.1 inch, making it suitable for various applications.
CNC Tech 3210-06-001-11-99 technical specifications.
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 180 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3210-06-001-11-99 to view detailed technical specifications.
No datasheet is available for this part.