This 6-position, 2-row through hole header features a 0.05inch pitch and tin plated contacts. It is available in a packaging quantity of 180 units per tray. The header is not RoHS compliant. The contacts are male pin type and are terminated with solder. It is designed for use in general applications.
CNC Tech 3210-06-002-11-99 technical specifications.
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 180 |
| Packaging | Tray |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.05inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for CNC Tech 3210-06-002-11-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.