This 8-position 2-row male pin header features gold contact plating and a termination of solder. It is available in a packaging of 168 pieces per tray. The header has a pitch of 0.1inch and a row spacing of 0.1inch. It is not RoHS compliant.
CNC Tech 3210-08-001-11-00 technical specifications.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 168 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for CNC Tech 3210-08-001-11-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.