This 10-position 2-row male pin connector features a tin plating and a through hole mount. It is available in a packaging quantity of 156 pieces per tray. The connector has a pitch of 0.1 inch and a row spacing of 0.1 inch. The termination is via solder.
CNC Tech 3210-10-001-12-99 technical specifications.
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 156 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3210-10-001-12-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.