This 10-position 2-row surface mount connector features gold-plated male pins with a brass contact material and square shape. It has a flammability rating of UL94 V-0 and is made from PBT insulation material. The connector is rated for operation between -40°C and 105°C and is packaged in a tray for surface mount termination.
CNC Tech 3210-10-003-11-00 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tray |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3210-10-003-11-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.