10-position, 2-row ejector header with a 1.27 mm terminal pitch. Features straight, surface mount body orientation and solder termination. Operates within a temperature range of -40 °C to 105 °C, with a maximum current rating of 1 A and a height of 11 mm. Polarization is achieved via a center slot.
CNC Tech 3210-10-003-12-00 technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 1A |
| Height | 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CNC Tech 3210-10-003-12-00 to view detailed technical specifications.
No datasheet is available for this part.