This 12-position, 2-row surface mount male pin header features gold contact plating and a 0.05inch pitch. It is available in a tray packaging with 144 pieces. The header is designed for solder termination and is suitable for general use.
CNC Tech 3210-12-003-11-00 technical specifications.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 144 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Row Spacing | 0.05inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3210-12-003-11-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.