This 20-position 2-row shrouded ejector header features a HDR gender and a terminal pitch of 1.27mm. It is designed for through-hole mounting and has a maximum current rating of 1A. The operating temperature range is from -40°C to 105°C. The header has a straight body orientation and a center slot polarization type.
CNC Tech 3210-20-001-12-00 technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1A |
| Height | 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CNC Tech 3210-20-001-12-00 to view detailed technical specifications.
No datasheet is available for this part.