This 20-position 2-row through-hole header features gold contact plating and a termination of solder. It is packaged in a tray with 120 pieces. The header has a pitch of 0.05 inch and a row spacing of 0.05 inch.
CNC Tech 3210-20-002-11-00 technical specifications.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Row Spacing | 0.05inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3210-20-002-11-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.