This 20-position 2-row surface mount connector features square male pins with a gold mating finish and a brass contact material. It is constructed with PBT insulation and has a flammability rating of UL94 V-0. The connector operates over a temperature range of -40°C to 105°C and is suitable for surface mount applications.
CNC Tech 3210-20-003-11-00 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tray |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3210-20-003-11-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.