This 20-position 2-row surface mount header features a tin-plated contact and a solder termination. It is packaged in a tray with 120 pieces. The header has a pitch of 0.05inch and a row spacing of 0.05inch, making it suitable for surface mount applications.
CNC Tech 3210-20-003-11-99 technical specifications.
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Row Spacing | 0.05inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3210-20-003-11-99 to view detailed technical specifications.
No datasheet is available for this part.