This 26-contact right angle through hole ejector header features a terminal pitch of 1.27mm and a maximum current rating of 1A. It operates over a temperature range of -40°C to 105°C and is suitable for through hole mounting. The header is available in a shrouded configuration with a center slot polarization type.
CNC Tech 3210-26-002-12-00 technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1A |
| Height | 5.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CNC Tech 3210-26-002-12-00 to view detailed technical specifications.
No datasheet is available for this part.