This 26-position, 2-row surface mount connector features square male pins with a brass contact material and gold plating for reliable mating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is made from PBT insulation material and meets the UL94 V-0 flammability rating. It is available in a tray packaging and is suitable for surface mount termination.
CNC Tech 3210-26-003-11-00 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Tray |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3210-26-003-11-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.