This 26-position, 2-row surface mount connector features tin-plated male pins and a solder termination. It is packaged in a tray of 96 units with a 0.05inch pitch and 0.05inch row spacing. The connector is designed for surface mount applications.
CNC Tech 3210-26-003-11-99 technical specifications.
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 96 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Row Spacing | 0.05inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3210-26-003-11-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.