This 26-position, 2-row surface mount connector features tin-plated male pins with a 0.05inch pitch. It is available in a tray packaging format with 96 pieces per package. The connector is designed for surface mount applications and is terminated with solder. The contact plating is tin, and the contact type is male pin.
CNC Tech 3210-26-003-12-99 technical specifications.
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 96 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Row Spacing | 0.05inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3210-26-003-12-99 to view detailed technical specifications.
No datasheet is available for this part.