This 30-position, 2-row through-hole connector features gold-plated male pins and a solder termination. It is packaged in a 96-piece tray and is not RoHS compliant. The connector has a 0.1inch pitch and 0.1inch row spacing, making it suitable for a variety of applications.
CNC Tech 3210-30-001-11-00 technical specifications.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 96 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for CNC Tech 3210-30-001-11-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.