This 34-position, 2-row male pin connector features a gold contact plating and is designed for through hole mounting. The connector has a pitch of 0.1inch and a row spacing of 0.1inch. It is packaged in a tray with 84 pieces per package. The connector is not RoHS compliant.
CNC Tech 3210-34-001-11-00 technical specifications.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 84 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for CNC Tech 3210-34-001-11-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.