This 34-position, 2-row through-hole connector features tin contact plating and a 0.1inch pitch. It is packaged in a tray with 84 connectors per package. The connector is designed for use in applications where a secure connection is required. The through-hole design allows for easy mounting on a printed circuit board. The connector is suitable for use in a variety of environments.
CNC Tech 3210-34-001-11-99 technical specifications.
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 84 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3210-34-001-11-99 to view detailed technical specifications.
No datasheet is available for this part.