This 34-position dual row header features gold contact plating and a surface mount termination. It is packaged in a tray with 84 pieces per package. The header has a pitch of 0.05inch and a row spacing of 0.05inch. It is designed for use in a variety of applications.
CNC Tech 3210-34-003-11-00 technical specifications.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 84 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Row Spacing | 0.05inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3210-34-003-11-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.