This 40-position dual-in-line header features gold-plated contacts and is designed for through-hole mounting. The header has 2 rows of 20 positions each, with a pitch of 0.05inch and row spacing of 0.05inch. It is packaged in a tray with 72 pieces per package.
CNC Tech 3210-40-002-11-00 technical specifications.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 72 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Row Spacing | 0.05inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3210-40-002-11-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.